Datasheets
NL27WZ16DFT2G by:

Dual Buffer, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL

Part Details for NL27WZ16DFT2G by onsemi

Overview of NL27WZ16DFT2G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Financial Technology (Fintech) Computing and Data Storage Healthcare Medical Imaging

Price & Stock for NL27WZ16DFT2G

Part # Distributor Description Stock Price Buy
DISTI # 81Y7002
Newark Buffer, Dual, Open Drain O/P, Sot-363-6, Logic Device Type:Buffer, Logic Family/Base Number:-, Logic Case Style:Sot-363, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:27Wz, Logic Ic Base Rohs Compliant: Yes |Onsemi NL27WZ16DFT2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8605
  • 1 $0.0390
$0.0390 Buy Now
DISTI # 29X6209
Newark Non Inverting Buffer, Sot-363-6, Full Reel, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:-, Ic Case/Package:Sot-363, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:27Wz Rohs Compliant: Yes |Onsemi NL27WZ16DFT2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0550
  • 6,000 $0.0450
  • 12,000 $0.0390
  • 18,000 $0.0360
  • 30,000 $0.0320
$0.0320 / $0.0550 Buy Now
DISTI # NL27WZ16DFT2GOSCT-ND
DigiKey IC BUFFER NON-INVERT 5.5V SC88 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5838
In Stock
  • 1 $0.3100
  • 10 $0.1680
  • 25 $0.1348
  • 100 $0.0987
  • 250 $0.0816
  • 500 $0.0713
  • 1,000 $0.0628
  • 3,000 $0.0523
  • 6,000 $0.0471
  • 9,000 $0.0445
  • 15,000 $0.0416
  • 21,000 $0.0400
  • 30,000 $0.0383
  • 75,000 $0.0348
  • 150,000 $0.0327
  • 300,000 $0.0309
$0.0309 / $0.3100 Buy Now
DISTI # NL27WZ16DFT2G
Avnet Americas Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R - Tape and Reel (Alt: NL27WZ16DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel 6000
  • 30,000 $0.0263
  • 36,000 $0.0256
  • 66,000 $0.0249
  • 150,000 $0.0242
  • 300,000 $0.0235
$0.0235 / $0.0263 Buy Now
DISTI # NL27WZ16DFT2G
Avnet Americas Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R - Tape and Reel (Alt: NL27WZ16DFT2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3000
  • 1 $0.0229
$0.0229 Buy Now
DISTI # 863-NL27WZ16DFT2G
Mouser Electronics Buffers & Line Drivers 1.65-5.5V Dual RoHS: Compliant 0
  • 3,000 $0.0470
  • 9,000 $0.0400
  • 24,000 $0.0380
  • 45,000 $0.0350
$0.0350 / $0.0470 Order Now
DISTI # V36:1790_07318144
Arrow Electronics Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2421 Americas - 3000
  • 3,000 $0.0426
  • 9,000 $0.0400
  • 24,000 $0.0380
  • 45,000 $0.0310
$0.0310 / $0.0426 Buy Now
DISTI # 70467377
RS NL27WZ16DFT2G, Dual Single Ended Buffer, 1.65 - 5.5 V, 6-Pin SC-88 | ON Semiconductor NL27WZ16DFT2G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.0540
$0.0540 RFQ
Future Electronics NL27WZ16 Series 1.65 to 5.5 V Surface Mount Dual Buffer - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0353
  • 12,000 $0.0338
  • 30,000 $0.0328
  • 75,000 $0.0318
  • 120,000 $0.0304
$0.0304 / $0.0353 Buy Now
Future Electronics NL27WZ16 Series 1.65 to 5.5 V Surface Mount Dual Buffer - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0353
  • 12,000 $0.0338
  • 30,000 $0.0328
  • 75,000 $0.0318
  • 120,000 $0.0304
$0.0304 / $0.0353 Buy Now
Onlinecomponents.com Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363 0
  • 3,000 $0.0346
  • 6,000 $0.0332
  • 12,000 $0.0327
  • 27,000 $0.0318
  • 51,000 $0.0306
  • 102,000 $0.0302
  • 150,000 $0.0297
  • 252,000 $0.0293
$0.0293 / $0.0346 Buy Now
Bristol Electronics   600
RFQ
Quest Components BUFFER, 27WZ SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 3296
  • 1 $0.2250
  • 57 $0.1013
  • 495 $0.0675
$0.0675 / $0.2250 Buy Now
Rochester Electronics NL27WZ16 - Buffer, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 6000
  • 1 $0.0336
  • 25 $0.0329
  • 100 $0.0316
  • 500 $0.0302
  • 1,000 $0.0286
$0.0286 / $0.0336 Buy Now
DISTI # NL27WZ16DFT2G
TME IC: digital, buffer,non-inverting, Ch: 2, SMD, SC88A, 1.65÷5.5VDC Min Qty: 10 0
  • 10 $0.1283
  • 25 $0.0852
  • 100 $0.0728
  • 500 $0.0647
  • 3,000 $0.0550
$0.0550 / $0.1283 RFQ
ComSIT USA DUAL BUFFER Buffer, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Stock EU - 3000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # NL27WZ16DFT2G
Avnet Asia Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R (Alt: NL27WZ16DFT2G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 0
  • 15,000 $0.0690
  • 30,000 $0.0681
  • 45,000 $0.0673
  • 75,000 $0.0664
  • 150,000 $0.0648
  • 375,000 $0.0632
  • 750,000 $0.0617
$0.0617 / $0.0690 Buy Now
DISTI # NL27WZ16DFT2G
Avnet Silica Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R (Alt: NL27WZ16DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Silica - 9000
Buy Now
DISTI # NL27WZ16DFT2G
EBV Elektronik Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R (Alt: NL27WZ16DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days EBV - 3000
Buy Now
LCSC 1 32mA 1.65V5.5V 32mA 2 SC-70-6(SOT-363) Buffers Drivers Receivers Transceivers ROHS 2377
  • 5 $0.0954
  • 50 $0.0753
  • 150 $0.0641
  • 500 $0.0574
  • 3,000 $0.0516
  • 6,000 $0.0484
$0.0484 / $0.0954 Buy Now
Win Source Electronics IC BUFFER DUAL NON-INVERT SC88 429868
  • 1,425 $0.0351
  • 3,475 $0.0288
  • 5,380 $0.0279
  • 7,410 $0.0270
  • 9,580 $0.0261
  • 12,825 $0.0234
$0.0234 / $0.0351 Buy Now

Part Details for NL27WZ16DFT2G

NL27WZ16DFT2G Part Data Attributes

NL27WZ16DFT2G onsemi
Buy Now Datasheet
Compare Parts:
NL27WZ16DFT2G onsemi Dual Buffer, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code SC-88/SC70-6/SOT-363 6 LEAD
Package Description SOT-363, 6 PIN
Pin Count 6
Manufacturer Package Code 419B-02
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Family 27WZ
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Functions 2
Number of Inputs 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 100 mA
Propagation Delay (tpd) 10.2 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm

Alternate Parts for NL27WZ16DFT2G

This table gives cross-reference parts and alternative options found for NL27WZ16DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ16DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NC7WZ16P6X onsemi $0.1060 TinyLogic UHS Dual Buffer, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL NL27WZ16DFT2G vs NC7WZ16P6X
SN74LVC2G34MDCKREP Texas Instruments $1.0308 Enhanced product 2-ch, 1.65-V to 5.5-V buffers 6-SC70 -55 to 125 NL27WZ16DFT2G vs SN74LVC2G34MDCKREP
NC7WZ16P6X_NL Fairchild Semiconductor Corporation Check for Price Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 6 PIN NL27WZ16DFT2G vs NC7WZ16P6X_NL
NL27WZ16DFT2 onsemi Check for Price 27WZ SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, SC-88, SC-70, SOT-363, 6 PIN NL27WZ16DFT2G vs NL27WZ16DFT2
NC7WZ16P6_NL Fairchild Semiconductor Corporation Check for Price Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN NL27WZ16DFT2G vs NC7WZ16P6_NL
NC7WZ16P6 onsemi Check for Price TinyLogic UHS Dual Buffer, 250-REEL NL27WZ16DFT2G vs NC7WZ16P6
935273784125 Nexperia Check for Price Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 NL27WZ16DFT2G vs 935273784125
74LVC2G34GV,125 Nexperia $0.1376 74LVC2G34 - Dual buffer gate@en-us TSOP 6-Pin NL27WZ16DFT2G vs 74LVC2G34GV,125
74LVC2G34W6-7 Diodes Incorporated $0.1637 Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-26, 6 PIN NL27WZ16DFT2G vs 74LVC2G34W6-7
74LVC2G34FW4-7 Diodes Incorporated Check for Price Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 NL27WZ16DFT2G vs 74LVC2G34FW4-7

NL27WZ16DFT2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NL27WZ16DFT2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NL27WZ16DFT2G by onsemi

Select Manufacturer
Which Manufacturer of NL27WZ16DFT2G would you like to use for your alert(s)?
  • Please alert me when NL27WZ16DFT2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NL27WZ16DFT2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NL27WZ16DFT2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NL27WZ16DFT2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NL27WZ16DFT2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NL27WZ16DFT2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: