Part Details for NL17SZ126DBVT1G by onsemi
Overview of NL17SZ126DBVT1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL17SZ126DBVT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NL17SZ126DBVT1GCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC74A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0364 / $0.3300 | Buy Now |
DISTI #
NL17SZ126DBVT1G
|
Avnet Americas | Non-Inverting 3-State Buffer 1.65V to 5.5V 5-Pin SC-74A T/R - Tape and Reel (Alt: NL17SZ126DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 186000 Factory Stock |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
863-NL17SZ126DBVT1G
|
Mouser Electronics | Inverters NON-INVERTING 3-STATE BUFFER RoHS: Compliant | 5919 |
|
$0.0350 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Non-Inverting 3-State Buffer 1.65V to 5.5V 5-Pin SC-74A T/R | 0 |
|
$0.0330 / $0.0396 | Buy Now |
DISTI #
NL17SZ126DBVT1G
|
Avnet Silica | Non-Inverting 3-State Buffer 1.65V to 5.5V 5-Pin SC-74A T/R (Alt: NL17SZ126DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NL17SZ126DBVT1G
|
EBV Elektronik | Non-Inverting 3-State Buffer 1.65V to 5.5V 5-Pin SC-74A T/R (Alt: NL17SZ126DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 183000 |
|
RFQ |
Part Details for NL17SZ126DBVT1G
NL17SZ126DBVT1G CAD Models
NL17SZ126DBVT1G Part Data Attributes
|
NL17SZ126DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ126DBVT1G
onsemi
Single Non-Inverting Buffer, 3-State, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-74A, 5 PIN | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |