Part Details for NL17SZ02XV5T2 by onsemi
Overview of NL17SZ02XV5T2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL17SZ02XV5T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NOR Gate, 17SZ Series, 1-Func, 2-Input, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2574 |
|
$0.0461 / $0.0542 | Buy Now |
Part Details for NL17SZ02XV5T2
NL17SZ02XV5T2 CAD Models
NL17SZ02XV5T2 Part Data Attributes
|
NL17SZ02XV5T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ02XV5T2
onsemi
17SZ SERIES, 2-INPUT NOR GATE, PDSO5, SOT-553, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT | |
Package Description | SOT-553, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for NL17SZ02XV5T2
This table gives cross-reference parts and alternative options found for NL17SZ02XV5T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ02XV5T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G02DRLR | Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-5X3 -40 to 125 | Texas Instruments | NL17SZ02XV5T2 vs SN74LVC1G02DRLR |
NL17SZ02XV5T2G | Single 2-Input NOR Gate, SOT-553, 5 LEAD, 4000-REEL | onsemi | NL17SZ02XV5T2 vs NL17SZ02XV5T2G |