Part Details for NL17SZ00CMUTCG by onsemi
Overview of NL17SZ00CMUTCG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NL17SZ00CMUTCG
NL17SZ00CMUTCG CAD Models
NL17SZ00CMUTCG Part Data Attributes:
|
NL17SZ00CMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ00CMUTCG
onsemi
LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO6, 1 X 1 MM, 0.35 PITCH, ROHS COMPLIANT, UDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.04,14 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
Alternate Parts for NL17SZ00CMUTCG
This table gives cross-reference parts and alternative options found for NL17SZ00CMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ00CMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ00F | IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NL17SZ00CMUTCG vs TC7SZ00F |
TC7SZ00F(T5LTST,JF | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5 | Toshiba America Electronic Components | NL17SZ00CMUTCG vs TC7SZ00F(T5LTST,JF |
TC7SZ00FTE85L | IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | NL17SZ00CMUTCG vs TC7SZ00FTE85L |