Part Details for NL17SG02DFT2G by onsemi
Overview of NL17SG02DFT2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NL17SG02DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2270
|
Newark | Nor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nor Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:Nl17Sg02, Logic Ic Family:Nl17Sg, Supply Voltage Min:900Mv Rohs Compliant: Yes |Onsemi NL17SG02DFT2G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NL17SG02DFT2G
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R - Tape and Reel (Alt: NL17SG02DFT2G) RoHS: Compliant Min Qty: 8993 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 842000 Partner Stock |
|
$0.0345 / $0.0411 | Buy Now |
|
Rochester Electronics | NL17SG02 - NOR Gate, 17SG Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 842000 |
|
$0.0344 / $0.0405 | Buy Now |
DISTI #
NL17SG02DFT2G
|
TME | IC: digital, NOR, Ch: 1, IN: 2, CMOS, SMD, SC88A, MiniGate, -55÷125°C Min Qty: 1 | 2970 |
|
$0.0810 / $0.3830 | Buy Now |
|
Flip Electronics | Stock, ship today | 9000 |
|
$0.0250 | RFQ |
|
New Advantage Corporation | SINGLE 2-INPUT NOR GATE RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.0558 / $0.0603 | Buy Now |
Part Details for NL17SG02DFT2G
NL17SG02DFT2G CAD Models
NL17SG02DFT2G Part Data Attributes
|
NL17SG02DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SG02DFT2G
onsemi
Single 2-Input NOR Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | HALOGEN AND LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SG | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.3 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NL17SG02DFT2G
This table gives cross-reference parts and alternative options found for NL17SG02DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SG02DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SG02P5T5G | Single 2-Input NOR Gate, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | NL17SG02DFT2G vs NL17SG02P5T5G |
74AUP1G02FX4-7 | NOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | NL17SG02DFT2G vs 74AUP1G02FX4-7 |
SN74AUP1G02DRY2 | Single 2-input, 0.8-V to 3.6-V low power NOR gate 6-SON -40 to 85 | Texas Instruments | NL17SG02DFT2G vs SN74AUP1G02DRY2 |