Part Details for NKS7-153-20(T) by Pericom Semiconductor Corporation
Overview of NKS7-153-20(T) by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for NKS7-153-20(T)
NKS7-153-20(T) CAD Models
NKS7-153-20(T) Part Data Attributes
|
NKS7-153-20(T)
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NKS7-153-20(T)
Pericom Semiconductor Corporation
Parallel - Fundamental Quartz Crystal, 15.36MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Additional Feature | LOAD CAPACITANCE 8 TO 32 PF; AT CUT CRYSTAL | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 15.36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.2XB5.2XH1.3 (mm)/L0.284XB0.205XH0.051 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for NKS7-153-20(T)
This table gives cross-reference parts and alternative options found for NKS7-153-20(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKS7-153-20(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKS7-153-20 | Parallel - Fundamental Quartz Crystal, 15.36MHz Nom, | Pericom Semiconductor Corporation | NKS7-153-20(T) vs NKS7-153-20 |
ATS15AS | Parallel - Fundamental Quartz Crystal, 15.36MHz Nom, | CTS Corporation | NKS7-153-20(T) vs ATS15AS |