Part Details for NKS3JAB1-26.0000-18 by Pericom Semiconductor Corporation
Overview of NKS3JAB1-26.0000-18 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for NKS3JAB1-26.0000-18
NKS3JAB1-26.0000-18 CAD Models
NKS3JAB1-26.0000-18 Part Data Attributes
|
NKS3JAB1-26.0000-18
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NKS3JAB1-26.0000-18
Pericom Semiconductor Corporation
Parallel - Fundamental Quartz Crystal, 26MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BULK; AT-CUT CRYSTAL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for NKS3JAB1-26.0000-18
This table gives cross-reference parts and alternative options found for NKS3JAB1-26.0000-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKS3JAB1-26.0000-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKS3JAB1-26.0000-20(T) | Parallel - Fundamental Quartz Crystal, 26MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Pericom Semiconductor Corporation | NKS3JAB1-26.0000-18 vs NKS3JAB1-26.0000-20(T) |
NKS3JAB1-26.0000-16(T) | Parallel - Fundamental Quartz Crystal, 26MHz Nom, | Pericom Semiconductor Corporation | NKS3JAB1-26.0000-18 vs NKS3JAB1-26.0000-16(T) |
NKS3JAB1-26.0000-15 | Parallel - Fundamental Quartz Crystal, 26MHz Nom, | Pericom Semiconductor Corporation | NKS3JAB1-26.0000-18 vs NKS3JAB1-26.0000-15 |
NKS3JAB1-26.0000-17 | Parallel - Fundamental Quartz Crystal, 26MHz Nom, | Pericom Semiconductor Corporation | NKS3JAB1-26.0000-18 vs NKS3JAB1-26.0000-17 |
GSX-333/221DF26.0MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | NKS3JAB1-26.0000-18 vs GSX-333/221DF26.0MHZ |
NKS3JAB1-26.0000-16 | Parallel - Fundamental Quartz Crystal, 26MHz Nom, | Pericom Semiconductor Corporation | NKS3JAB1-26.0000-18 vs NKS3JAB1-26.0000-16 |
NKS3JAB1-26.0000-18(T) | Parallel - Fundamental Quartz Crystal, 26MHz Nom, | Pericom Semiconductor Corporation | NKS3JAB1-26.0000-18 vs NKS3JAB1-26.0000-18(T) |
NKS3JAB1-26.0000-19 | Parallel - Fundamental Quartz Crystal, 26MHz Nom, | Pericom Semiconductor Corporation | NKS3JAB1-26.0000-18 vs NKS3JAB1-26.0000-19 |
GSX-333/223DF26.0MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | NKS3JAB1-26.0000-18 vs GSX-333/223DF26.0MHZ |
GSX-333/222DF26.0MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | NKS3JAB1-26.0000-18 vs GSX-333/222DF26.0MHZ |