Part Details for NKS2R8220%R5 by Vishay Intertechnologies
Overview of NKS2R8220%R5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for NKS2R8220%R5
NKS2R8220%R5 CAD Models
NKS2R8220%R5 Part Data Attributes:
|
NKS2R8220%R5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NKS2R8220%R5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 0.82ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 0.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NKS | |
Technology | METAL FILM | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 20% |