Part Details for NKNP300FR732FK by Synton-Tech Corp
Overview of NKNP300FR732FK by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for NKNP300FR732FK
NKNP300FR732FK CAD Models
NKNP300FR732FK Part Data Attributes
|
NKNP300FR732FK
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
NKNP300FR732FK
Synton-Tech Corp
Fixed Resistor, Wire Wound, 3W, 0.732ohm, 300V, 1% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Lead Diameter | 0.75 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 17 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.732 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NKNP | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for NKNP300FR732FK
This table gives cross-reference parts and alternative options found for NKNP300FR732FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKNP300FR732FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKNP300FR732FKK | Fixed Resistor, Wire Wound, 3W, 0.732ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | NKNP300FR732FK vs NKNP300FR732FKK |
KNP300FR732MK | Fixed Resistor, Wire Wound, 3W, 0.732ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | NKNP300FR732FK vs KNP300FR732MK |
KNP300FR732FKK | Fixed Resistor, Wire Wound, 3W, 0.732ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | NKNP300FR732FK vs KNP300FR732FKK |
KNP300FR732T | Fixed Resistor, Wire Wound, 3W, 0.732ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | NKNP300FR732FK vs KNP300FR732T |
NKNP300FR732M | Fixed Resistor, Wire Wound, 3W, 0.732ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | NKNP300FR732FK vs NKNP300FR732M |
NKNP300FR732B | Fixed Resistor, Wire Wound, 3W, 0.732ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | NKNP300FR732FK vs NKNP300FR732B |
NKNP300FR732TR | Fixed Resistor, Wire Wound, 3W, 0.732ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | NKNP300FR732FK vs NKNP300FR732TR |
KNP300FR732TR | Fixed Resistor, Wire Wound, 3W, 0.732ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | NKNP300FR732FK vs KNP300FR732TR |