Part Details for NKN400JB-MB6R8 by YAGEO Corporation
Overview of NKN400JB-MB6R8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for NKN400JB-MB6R8
NKN400JB-MB6R8 CAD Models
NKN400JB-MB6R8 Part Data Attributes
|
NKN400JB-MB6R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NKN400JB-MB6R8
YAGEO Corporation
Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 40 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5.2154 V |
Alternate Parts for NKN400JB-MB6R8
This table gives cross-reference parts and alternative options found for NKN400JB-MB6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKN400JB-MB6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKN400JR-52-6R8 | Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol, | YAGEO Corporation | NKN400JB-MB6R8 vs NKN400JR-52-6R8 |
NKN400JBI52-6R8 | Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | NKN400JB-MB6R8 vs NKN400JBI52-6R8 |
NKN400JRI52-6R8 | Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | NKN400JB-MB6R8 vs NKN400JRI52-6R8 |
NKN400JR-73-6R8 | Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol | YAGEO Corporation | NKN400JB-MB6R8 vs NKN400JR-73-6R8 |