Part Details for NKN300JT-73-33R by YAGEO Corporation
Overview of NKN300JT-73-33R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NKN300JT-73-33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.WIREWOUND 3W 33 Ohms ±5% NON-INDUCTIVE THT | 0 |
|
$0.5963 / $0.6857 | RFQ |
Part Details for NKN300JT-73-33R
NKN300JT-73-33R CAD Models
NKN300JT-73-33R Part Data Attributes
|
NKN300JT-73-33R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NKN300JT-73-33R
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 33ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF; NON INDUCTIVE | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 9.95 V |
Alternate Parts for NKN300JT-73-33R
This table gives cross-reference parts and alternative options found for NKN300JT-73-33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKN300JT-73-33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKN300JB-52-33R | Fixed Resistor, Wire Wound, 3W, 33ohm, 5% +/-Tol, | YAGEO Corporation | NKN300JT-73-33R vs NKN300JB-52-33R |
NKN300JR-52-33R | Fixed Resistor, Wire Wound, 3W, 33ohm, 5% +/-Tol, | YAGEO Corporation | NKN300JT-73-33R vs NKN300JR-52-33R |
NKN300JT-52-33R | Fixed Resistor, Wire Wound, 3W, 33ohm, 5% +/-Tol, | YAGEO Corporation | NKN300JT-73-33R vs NKN300JT-52-33R |
NKN300JB-73-33R | Fixed Resistor, Wire Wound, 3W, 33ohm, 5% +/-Tol, | YAGEO Corporation | NKN300JT-73-33R vs NKN300JB-73-33R |