Datasheets
NKN300JR-73-6R8 by: YAGEO Corporation

Fixed Resistor, Wire Wound, 3W, 6.8ohm, 5% +/-Tol,

Part Details for NKN300JR-73-6R8 by YAGEO Corporation

Overview of NKN300JR-73-6R8 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for NKN300JR-73-6R8

NKN300JR-73-6R8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NKN300JR-73-6R8 Part Data Attributes

NKN300JR-73-6R8 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
NKN300JR-73-6R8 YAGEO Corporation Fixed Resistor, Wire Wound, 3W, 6.8ohm, 5% +/-Tol,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature FLAME PROOF; NON INDUCTIVE
Construction Tubular
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -40 °C
Package Diameter 6.5 mm
Package Length 17.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 3 W
Rated Temperature 40 °C
Resistance 6.8 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 300 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 4.52 V

Alternate Parts for NKN300JR-73-6R8

This table gives cross-reference parts and alternative options found for NKN300JR-73-6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKN300JR-73-6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NKN300JT-52-6R8 Fixed Resistor, Wire Wound, 3W, 6.8ohm, 5% +/-Tol, YAGEO Corporation NKN300JR-73-6R8 vs NKN300JT-52-6R8
NKN300JTI52-6R8 Fixed Resistor, Wire Wound, 3W, 6.8ohm, 5% +/-Tol, -300,300ppm/Cel, YAGEO Corporation NKN300JR-73-6R8 vs NKN300JTI52-6R8
NKN300JTI73-6R8 Fixed Resistor, Wire Wound, 3W, 6.8ohm, 5% +/-Tol, -300,300ppm/Cel, YAGEO Corporation NKN300JR-73-6R8 vs NKN300JTI73-6R8
NKN300JBIMB6R8 Fixed Resistor, Wire Wound, 3W, 6.8ohm, 5% +/-Tol, -300,300ppm/Cel, YAGEO Corporation NKN300JR-73-6R8 vs NKN300JBIMB6R8
NKN300JR-52-6R8 Fixed Resistor, Wire Wound, 3W, 6.8ohm, 5% +/-Tol, YAGEO Corporation NKN300JR-73-6R8 vs NKN300JR-52-6R8
NKN300JT-73-6R8 Fixed Resistor, Wire Wound, 3W, 6.8ohm, 5% +/-Tol, YAGEO Corporation NKN300JR-73-6R8 vs NKN300JT-73-6R8
NKN300JB-52-6R8 Fixed Resistor, Wire Wound, 3W, 6.8ohm, 5% +/-Tol, YAGEO Corporation NKN300JR-73-6R8 vs NKN300JB-52-6R8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NKN300JR-73-6R8 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NKN300JR-73-6R8 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of NKN300JR-73-6R8 would you like to use for your alert(s)?
  • Please alert me when NKN300JR-73-6R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NKN300JR-73-6R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NKN300JR-73-6R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NKN300JR-73-6R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NKN300JR-73-6R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NKN300JR-73-6R8 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: