NKIDGBWANF-50.000000MHZ
Taitien Electronics Co Ltd
Description: Oscillator,

Overview of NKIDGBWANF-50.000000MHZ by Taitien Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NKIDGBWANF-50.000000MHZ by Taitien Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NKIDGBWANF-50.000000MHZ by Taitien Electronics Co Ltd

NKIDGBWANF-50.000000MHZ
Taitien Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITIEN ELECTRONICS CO LTD
Reach Compliance Code
unknown
Aging
0.2 PPM/FIRST YEAR
Control Voltage-Max
5 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.05%
Frequency Stability-Voltage
0.01 ppm
Input Power
1.17 W
Mounting Feature
SURFACE MOUNT
Number of Terminals
7
Offset Frequency
1 kHz
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
SINE
Output Impedance
10000 Ω
Oven Supply Voltage
9 V
Phase Noise
-135 dBc/Hz
Physical Dimension
20.0mm x 20.0mm x 15.0mm
Supply Voltage-Max
9.9 V
Supply Voltage-Min
8.1 V
Supply Voltage-Nom
9 V
Surface Mount
YES
Warm-up Power
3.6 W
Warm-up Time-Max
5 Minute
Want to compare parts?
  1. NKIDGBWANF-50.000000MHZ
    Taitien Electronics Co Ltd
    Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NKIDGBWANF-50.000000MHZ by Taitien Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NKIDGBWANF-50.000000MHZ by Taitien Electronics Co Ltd

Select Manufacturer
Which Manufacturer of NKIDGBWANF-50.000000MHZ would you like to use for your alert(s)?
  • Please alert me when NKIDGBWANF-50.000000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NKIDGBWANF-50.000000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NKIDGBWANF-50.000000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NKIDGBWANF-50.000000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NKIDGBWANF-50.000000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NKIDGBWANF-50.000000MHZ by Taitien Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: