Part Details for NKAL100JB20R0 by SEI Stackpole Electronics Inc
Overview of NKAL100JB20R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NKAL100JB20R0
NKAL100JB20R0 CAD Models
NKAL100JB20R0 Part Data Attributes
|
NKAL100JB20R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NKAL100JB20R0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 100W, 20ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | NON-INDIUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.5 mm | |
Package Length | 89 mm | |
Package Style | Chassis Mount | |
Package Width | 70 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 50 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% |
Alternate Parts for NKAL100JB20R0
This table gives cross-reference parts and alternative options found for NKAL100JB20R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKAL100JB20R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAL100JB20R0 | Fixed Resistor, Wire Wound, 100W, 20ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NKAL100JB20R0 vs KAL100JB20R0 |