Part Details for NK330M100G200 by Capxon International Electronics Co Ltd
Overview of NK330M100G200 by Capxon International Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NK330M100G200
NK330M100G200 CAD Models
NK330M100G200 Part Data Attributes
|
NK330M100G200
Capxon International Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NK330M100G200
Capxon International Electronics Co Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAPXON INTERNATIONAL ELECTRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
Candidate List Date | 2022-06-10 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 175 mA | |
Series | NK(100V) | |
Terminal Pitch | 5 mm |
Alternate Parts for NK330M100G200
This table gives cross-reference parts and alternative options found for NK330M100G200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NK330M100G200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW33M100TR10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | NK330M100G200 vs UTW33M100TR10X20 |
UTW33M100CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | NK330M100G200 vs UTW33M100CF310X20 |
UTW33M100CF110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | NK330M100G200 vs UTW33M100CF110X20 |
UTW33M100TR2610X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | NK330M100G200 vs UTW33M100TR2610X20 |
UTW33M100TB210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | NK330M100G200 vs UTW33M100TB210X20 |
UTW33M100TR210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | NK330M100G200 vs UTW33M100TR210X20 |
UTW33M100TR6310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | NK330M100G200 vs UTW33M100TR6310X20 |
RNG330M2ABK-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Lelon Electronics Corp | NK330M100G200 vs RNG330M2ABK-1020 |
R2AFM330M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Changzhou Huawei Electronics Co Ltd | NK330M100G200 vs R2AFM330M |
UTW33M100TR110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | NK330M100G200 vs UTW33M100TR110X20 |