NJW4830U2-TE2
Description: Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET

Overview of NJW4830U2-TE2 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NJW4830U2-TE2 by New Japan Radio Co Ltd

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks 0
  • 1,000 $0.8380
$0.8380 Buy Now
DISTI # C1S530500157813
Chip1Stop Other semiconductors RoHS: Not Compliant pbFree: No Container: Cut Tape 805
  • 5 $1.0500
  • 10 $0.7900
  • 50 $0.6730
  • 100 $0.5760
  • 200 $0.5460
  • 500 $0.5110
$0.5110 / $1.0500 Buy Now

CAD Models for NJW4830U2-TE2 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJW4830U2-TE2 by New Japan Radio Co Ltd

NJW4830U2-TE2
New Japan Radio Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Drain Current-Max (ID)
0.5 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
85 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
2.4 W
Surface Mount
YES
Want to compare parts?
  1. NJW4830U2-TE2
    New Japan Radio Co Ltd
    Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
    VS

Related Parts for NJW4830U2-TE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJW4830U2-TE2 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJW4830U2-TE2 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJW4830U2-TE2 would you like to use for your alert(s)?
  • Please alert me when NJW4830U2-TE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJW4830U2-TE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJW4830U2-TE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJW4830U2-TE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJW4830U2-TE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJW4830U2-TE2 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: