Part Details for NJW1150M by Nisshinbo Micro Devices
Overview of NJW1150M by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NJW1150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electronic Volume 30-Pin SDMP RoHS: Compliant |
504 In Stock |
|
$3.2300 / $4.6300 | Buy Now |
|
Master Electronics | Electronic Volume 30-Pin SDMP RoHS: Compliant |
504 In Stock |
|
$3.2300 / $4.6300 | Buy Now |
Part Details for NJW1150M
NJW1150M CAD Models
NJW1150M Part Data Attributes:
|
NJW1150M
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJW1150M
Nisshinbo Micro Devices
Tone Control Circuit, 6 Channel(s), BICMOS, PDSO30, SDMP-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SDMP-30 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | |
Channel Separation | 90 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.005% | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e6 | |
Length | 15.4 mm | |
Number of Bands | 2 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max | 28.1 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for NJW1150M
This table gives cross-reference parts and alternative options found for NJW1150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJW1150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJW1150M-(TE1) | Tone Control Circuit, PDSO30, SDMP-30 | New Japan Radio Co Ltd | NJW1150M vs NJW1150M-(TE1) |
NJW1150M-(T2) | Tone Control Circuit, PDSO30, SDMP-30 | New Japan Radio Co Ltd | NJW1150M vs NJW1150M-(T2) |
NJW1150M-(T1) | Tone Control Circuit, PDSO30, SDMP-30 | New Japan Radio Co Ltd | NJW1150M vs NJW1150M-(T1) |