Part Details for NJVMJD148T4G by onsemi
Overview of NJVMJD148T4G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJVMJD148T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6457
|
Newark | Npn Bipolar Power Transistor/ Reel Rohs Compliant: Yes |Onsemi NJVMJD148T4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3780 / $0.5110 | Buy Now |
DISTI #
488-NJVMJD148T4GCT-ND
|
DigiKey | TRANS NPN 45V 4A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.3713 / $1.2400 | Buy Now |
DISTI #
NJVMJD148T4G
|
Avnet Americas | Trans GP BJT NPN 45V 4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD148T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NJVMJD148T4G
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 2A 45V TR | 2399 |
|
$0.3710 / $0.7500 | Buy Now |
|
Onlinecomponents.com | 4 A, 45 V NPN Bipolar Power Transistor RoHS: Compliant | 0 |
|
$0.3539 / $0.3857 | Buy Now |
|
Rochester Electronics | MJD148 - Power Bipolar Transistor, 4A, NPN RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$0.3506 / $0.4125 | Buy Now |
DISTI #
NJVMJD148T4G
|
Avnet Silica | (Alt: NJVMJD148T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NJVMJD148T4G
NJVMJD148T4G CAD Models
NJVMJD148T4G Part Data Attributes
|
NJVMJD148T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD148T4G
onsemi
4 A, 45 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 85 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for NJVMJD148T4G
This table gives cross-reference parts and alternative options found for NJVMJD148T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD148T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD148T4 | 4 A, 45 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD148T4G vs MJD148T4 |
MJD148 | Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, CASE 369A-13, DPAK-3 | Motorola Semiconductor Products | NJVMJD148T4G vs MJD148 |
NJVMJD148T4G-VF01 | TRANS NPN 45V 4A DPAK-4 | onsemi | NJVMJD148T4G vs NJVMJD148T4G-VF01 |