Part Details for NJU7301M by New Japan Radio Co Ltd
Overview of NJU7301M by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJU7301M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$1.2700 | Buy Now |
Part Details for NJU7301M
NJU7301M CAD Models
NJU7301M Part Data Attributes
|
NJU7301M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7301M
New Japan Radio Co Ltd
SPST, 4 Func, 1 Channel, CMOS, PDSO16, DMP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 600 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJU7301M
This table gives cross-reference parts and alternative options found for NJU7301M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7301M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4613CSE+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SO-16 | NJU7301M vs MAX4613CSE+T |
ADG663BRU | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch | NJU7301M vs ADG663BRU |
DG441CJ+ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | NJU7301M vs DG441CJ+ |
ADG802BCB-REEL7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PBGA6, WLCSP-6, Multiplexer or Switch | NJU7301M vs ADG802BCB-REEL7 |
PS383CPEE | Pericom Semiconductor Corporation | Check for Price | SPDT, 2 Func, 1 Channel, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | NJU7301M vs PS383CPEE |
MAX393ESE-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 | NJU7301M vs MAX393ESE-T |
ADG442ABRZ | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MS-012AC, SOIC-16, Multiplexer or Switch | NJU7301M vs ADG442ABRZ |
MAX353CSE+ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, PLASTIC, SO-16 | NJU7301M vs MAX353CSE+ |
MAX4522C/D | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, DIE-15 | NJU7301M vs MAX4522C/D |
DG441DK | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | NJU7301M vs DG441DK |