Part Details for NJU7221U52 by New Japan Radio Co Ltd
Overview of NJU7221U52 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Automotive
Part Details for NJU7221U52
NJU7221U52 CAD Models
NJU7221U52 Part Data Attributes:
|
NJU7221U52
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7221U52
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 5.2V, 0.6V Dropout, CMOS, PSSO3, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6.2 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 5.304 V | |
Output Voltage1-Min | 5.096 V | |
Output Voltage1-Nom | 5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
Alternate Parts for NJU7221U52
This table gives cross-reference parts and alternative options found for NJU7221U52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7221U52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7201U52(TE2) | Fixed Positive LDO Regulator, 5.2V, 0.6V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | NJU7221U52 vs NJU7201U52(TE2) |
AIC1722A-52PXTBG | Fixed Positive LDO Regulator, 5.2V, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | NJU7221U52 vs AIC1722A-52PXTBG |
AIC1722A-52CXTBG | Fixed Positive LDO Regulator, 5.2V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | NJU7221U52 vs AIC1722A-52CXTBG |
AIC1722A-52PXABG | Fixed Positive LDO Regulator, 5.2V, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | NJU7221U52 vs AIC1722A-52PXABG |
AIC1722A-52CXATR | Fixed Positive LDO Regulator, 5.2V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | NJU7221U52 vs AIC1722A-52CXATR |
AIC1722A-52CXTTR | Fixed Positive LDO Regulator, 5.2V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | NJU7221U52 vs AIC1722A-52CXTTR |
S-1206B52-U3T1G | Fixed Positive LDO Regulator, 5.2V, 0.23V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | NJU7221U52 vs S-1206B52-U3T1G |
AIC1722A-52PXTTR | Fixed Positive LDO Regulator, 5.2V, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | NJU7221U52 vs AIC1722A-52PXTTR |
NJU7200U52 | Fixed Positive LDO Regulator, 5.2V, 0.45V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | NJU7221U52 vs NJU7200U52 |
AIC1734-52PXATR | Fixed Positive LDO Regulator, 5.2V, 0.5V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | NJU7221U52 vs AIC1734-52PXATR |