Part Details for NJU7204AM by New Japan Radio Co Ltd
Overview of NJU7204AM by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NJU7204AM
NJU7204AM CAD Models
NJU7204AM Part Data Attributes
|
NJU7204AM
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7204AM
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.2 V | |
Dropout Voltage2-Max | 0.6 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5 mm | |
Load Regulation-Max | 0.18% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.02 A | |
Output Current2-Max | 0.04 A | |
Output Voltage1-Max | 3.15 V | |
Output Voltage1-Min | 2.85 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 5.25 V | |
Output Voltage2-Min | 4.75 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 5 mm |
Alternate Parts for NJU7204AM
This table gives cross-reference parts and alternative options found for NJU7204AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7204AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7204AM(T1) | Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7204AM vs NJU7204AM(T1) |
NJU7204AM(TE4) | Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7204AM vs NJU7204AM(TE4) |
NJU7224M | Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7204AM vs NJU7224M |
NJU7224AM(TE3) | Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7204AM vs NJU7224AM(TE3) |
NJU7224V | Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, SSOP-8 | New Japan Radio Co Ltd | NJU7204AM vs NJU7224V |
NJU7224AM(T1) | Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7204AM vs NJU7224AM(T1) |
NJU7224AM | Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7204AM vs NJU7224AM |
NJU7204AM(T2) | Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7204AM vs NJU7204AM(T2) |
NJU7204V | Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, SSOP-8 | New Japan Radio Co Ltd | NJU7204AM vs NJU7204V |
NJU7204AM(TE2) | Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7204AM vs NJU7204AM(TE2) |