Amplifier Circuits
NJU7112AM-(TE1)
New Japan Radio Co Ltd
Description: DUAL COMPARATOR, 1400uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8

Overview of NJU7112AM-(TE1) by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NJU7112AM-(TE1) by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJU7112AM-(TE1) by New Japan Radio Co Ltd

NJU7112AM-(TE1)
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
Amplifier Type
COMPARATOR
Input Offset Voltage-Max
1400 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e6
Length
5 mm
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Type
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
1500 ns
Seated Height-Max
2 mm
Supply Current-Max
0.04 mA
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. NJU7112AM-(TE1)
    New Japan Radio Co Ltd
    DUAL COMPARATOR, 1400uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8
    VS

Alternate Parts for NJU7112AM-(TE1)

This table gives cross-reference parts and alternative options found for NJU7112AM-(TE1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7112AM-(TE1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJU7112AM-(T1) DUAL COMPARATOR, 1400uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 New Japan Radio Co Ltd NJU7112AM-(TE1) vs NJU7112AM-(T1)
NJU7112AM-(TE4) DUAL COMPARATOR, 1400uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 New Japan Radio Co Ltd NJU7112AM-(TE1) vs NJU7112AM-(TE4)
Part Number Description Manufacturer Compare
NJU7112AM-(TE3) DUAL COMPARATOR, 1400uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 New Japan Radio Co Ltd NJU7112AM-(TE1) vs NJU7112AM-(TE3)
NJU7112AM-(T1) DUAL COMPARATOR, 1400uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 New Japan Radio Co Ltd NJU7112AM-(TE1) vs NJU7112AM-(T1)
NJU7112AM(TE4) Comparator, 2 Func, 12000uV Offset-Max, 1500ns Response Time, CMOS, PDSO8, DMP-8 New Japan Radio Co Ltd NJU7112AM-(TE1) vs NJU7112AM(TE4)
NJU7112AM-(TE4) DUAL COMPARATOR, 1400uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 New Japan Radio Co Ltd NJU7112AM-(TE1) vs NJU7112AM-(TE4)
NJU7112AM(TE1) Comparator, 2 Func, 12000uV Offset-Max, 1500ns Response Time, CMOS, PDSO8, DMP-8 New Japan Radio Co Ltd NJU7112AM-(TE1) vs NJU7112AM(TE1)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJU7112AM-(TE1) by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJU7112AM-(TE1) by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJU7112AM-(TE1) would you like to use for your alert(s)?
  • Please alert me when NJU7112AM-(TE1) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJU7112AM-(TE1) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJU7112AM-(TE1) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJU7112AM-(TE1) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJU7112AM-(TE1).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJU7112AM-(TE1) by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: