Part Details for NJU7108F3(TE2) by New Japan Radio Co Ltd
Overview of NJU7108F3(TE2) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJU7108F3(TE2)
NJU7108F3(TE2) CAD Models
NJU7108F3(TE2) Part Data Attributes:
|
NJU7108F3(TE2)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7108F3(TE2)
New Japan Radio Co Ltd
Comparator, 1 Func, 4000uV Offset-Max, 500ns Response Time, CMOS, PDSO5, SC-88A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 500 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NJU7108F3(TE2)
This table gives cross-reference parts and alternative options found for NJU7108F3(TE2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7108F3(TE2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7108F2 | Comparator, 1 Func, 4000uV Offset-Max, CMOS, PDSO5, SC-88A, 5 PIN | New Japan Radio Co Ltd | NJU7108F3(TE2) vs NJU7108F2 |
NJU7108F3(TE1) | Comparator, 1 Func, 4000uV Offset-Max, 500ns Response Time, CMOS, PDSO5, SC-88A, 5 PIN | New Japan Radio Co Ltd | NJU7108F3(TE2) vs NJU7108F3(TE1) |
NJU7108F3 | Comparator, 1 Func, 4000uV Offset-Max, 500ns Response Time, CMOS, PDSO5, SC-88A, 5 PIN | New Japan Radio Co Ltd | NJU7108F3(TE2) vs NJU7108F3 |