Part Details for NJU7043D by Nisshinbo Micro Devices
Overview of NJU7043D by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NJU7043D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU7043D-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 2000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9130 | Buy Now |
DISTI #
513-NJU7043D
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual High Current RoHS: Compliant | 0 |
|
$0.9080 / $0.9130 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $1.7300 | Buy Now |
Part Details for NJU7043D
NJU7043D CAD Models
NJU7043D Part Data Attributes:
|
NJU7043D
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJU7043D
Nisshinbo Micro Devices
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 3160 | |
Width | 7.62 mm |
Alternate Parts for NJU7043D
This table gives cross-reference parts and alternative options found for NJU7043D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7043D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM6564XD | Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDIP8, DIP-8 | Mitsumi Electric Co Ltd | NJU7043D vs MM6564XD |
MM1278XD | Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDIP8, DIP-8 | Mitsumi Electric Co Ltd | NJU7043D vs MM1278XD |
NJU7043D | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8, DIP-8 | New Japan Radio Co Ltd | NJU7043D vs NJU7043D |