Amplifier Circuits
NJU7004M-(TE1)
New Japan Radio Co Ltd
Description: QUAD OP-AMP, 10000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO14, 0.250 INCH, PLASTIC, DMP-14

Overview of NJU7004M-(TE1) by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NJU7004M-(TE1) by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJU7004M-(TE1) by New Japan Radio Co Ltd

NJU7004M-(TE1)
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
70 dB
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e6
Length
10 mm
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Slew Rate-Nom
0.05 V/us
Supply Current-Max
0.1 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
100
Voltage Gain-Min
10000
Width
5 mm
Want to compare parts?
  1. NJU7004M-(TE1)
    New Japan Radio Co Ltd
    QUAD OP-AMP, 10000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO14, 0.250 INCH, PLASTIC, DMP-14
    VS

Alternate Parts for NJU7004M-(TE1)

This table gives cross-reference parts and alternative options found for NJU7004M-(TE1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7004M-(TE1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJU7004M(TE1) Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, DMP-14 New Japan Radio Co Ltd NJU7004M-(TE1) vs NJU7004M(TE1)
NJU7004M-(TE2) QUAD OP-AMP, 10000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO14, 0.250 INCH, PLASTIC, DMP-14 New Japan Radio Co Ltd NJU7004M-(TE1) vs NJU7004M-(TE2)
NJU7004M-(T2) QUAD OP-AMP, 10000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO14, 0.250 INCH, PLASTIC, DMP-14 New Japan Radio Co Ltd NJU7004M-(TE1) vs NJU7004M-(T2)
Part Number Description Manufacturer Compare
NJU7004M(TE1) Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, DMP-14 New Japan Radio Co Ltd NJU7004M-(TE1) vs NJU7004M(TE1)
NJU7004M-(T2) QUAD OP-AMP, 10000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO14, 0.250 INCH, PLASTIC, DMP-14 New Japan Radio Co Ltd NJU7004M-(TE1) vs NJU7004M-(T2)
NJU7004M-(TE2) QUAD OP-AMP, 10000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO14, 0.250 INCH, PLASTIC, DMP-14 New Japan Radio Co Ltd NJU7004M-(TE1) vs NJU7004M-(TE2)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJU7004M-(TE1) by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJU7004M-(TE1) by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJU7004M-(TE1) would you like to use for your alert(s)?
  • Please alert me when NJU7004M-(TE1) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJU7004M-(TE1) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJU7004M-(TE1) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJU7004M-(TE1) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJU7004M-(TE1).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJU7004M-(TE1) by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: