There are no models available for this part yet.
Overview of NJU6395BC by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for NJU6395BC by New Japan Radio Co Ltd
Part Data Attributes for NJU6395BC by New Japan Radio Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEW JAPAN RADIO CO LTD
|
Part Package Code
|
DIE
|
Package Description
|
DIE,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-XUUC-N6
|
JESD-609 Code
|
e6
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
125 MHz
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Primary Clock/Crystal Frequency-Nom
|
125 MHz
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.4 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for NJU6395BC
This table gives cross-reference parts and alternative options found for NJU6395BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6395BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7C5020ALBWF | IC OTHER CLOCK GENERATOR, UUC, WAFER, Clock Generator | Pericom Semiconductor Corporation | NJU6395BC vs PT7C5020ALBWF |
PT7C5020ALBDE | IC OTHER CLOCK GENERATOR, UUC6, DIE-6, Clock Generator | Pericom Semiconductor Corporation | NJU6395BC vs PT7C5020ALBDE |
PT7C5020ALBWE | Clock Generator, CMOS, PDSO8, LEAD FREE, SOIC-8 | Pericom Technology Inc | NJU6395BC vs PT7C5020ALBWE |
PT7C5020ALBDE | Clock Generator, CMOS, DIE-6 | Pericom Technology Inc | NJU6395BC vs PT7C5020ALBDE |
PT7C5020ALBWF | Clock Generator, CMOS, WAFER | Pericom Technology Inc | NJU6395BC vs PT7C5020ALBWF |