Part Details for NJU6332HE-(TE1) by New Japan Radio Co Ltd
Overview of NJU6332HE-(TE1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NJU6332HE-(TE1)
NJU6332HE-(TE1) CAD Models
NJU6332HE-(TE1) Part Data Attributes
|
NJU6332HE-(TE1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6332HE-(TE1)
New Japan Radio Co Ltd
Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Output Clock Frequency-Max | 50 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NJU6332HE-(TE1)
This table gives cross-reference parts and alternative options found for NJU6332HE-(TE1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6332HE-(TE1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6372HE-(T1) | Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | NJU6332HE-(TE1) vs NJU6372HE-(T1) |
NJU6372HE | Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | NJU6332HE-(TE1) vs NJU6372HE |
NJU6375BE | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6332HE-(TE1) vs NJU6375BE |
NJU6373HE | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6332HE-(TE1) vs NJU6373HE |
NJU6322PE | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6332HE-(TE1) vs NJU6322PE |
NJU6330BE(TE1) | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6332HE-(TE1) vs NJU6330BE(TE1) |
NJU6332HE-(TE2) | Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | NJU6332HE-(TE1) vs NJU6332HE-(TE2) |
NJU6323JE(TE2) | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6332HE-(TE1) vs NJU6323JE(TE2) |
NJU6374HE | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6332HE-(TE1) vs NJU6374HE |
NJU6318PE | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6332HE-(TE1) vs NJU6318PE |