Part Details for NJU6322LE by New Japan Radio Co Ltd
Overview of NJU6322LE by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJU6322LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.3080 | Buy Now |
Part Details for NJU6322LE
NJU6322LE CAD Models
NJU6322LE Part Data Attributes
|
NJU6322LE
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6322LE
New Japan Radio Co Ltd
Clock Generator, 50MHz, CMOS, PDSO8, EMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 50 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NJU6322LE
This table gives cross-reference parts and alternative options found for NJU6322LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6322LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6372HE-(T1) | Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | NJU6322LE vs NJU6372HE-(T1) |
NJU6372HE | Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | NJU6322LE vs NJU6372HE |
NJU6375BE | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6322LE vs NJU6375BE |
NJU6373HE | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6322LE vs NJU6373HE |
NJU6322PE | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6322LE vs NJU6322PE |
NJU6330BE(TE1) | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6322LE vs NJU6330BE(TE1) |
NJU6332HE-(TE2) | Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | NJU6322LE vs NJU6332HE-(TE2) |
NJU6323JE(TE2) | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6322LE vs NJU6323JE(TE2) |
NJU6374HE | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6322LE vs NJU6374HE |
NJU6318PE | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6322LE vs NJU6318PE |