Part Details for NJU6318PC by New Japan Radio Co Ltd
Overview of NJU6318PC by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for NJU6318PC
NJU6318PC CAD Models
NJU6318PC Part Data Attributes
|
NJU6318PC
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6318PC
New Japan Radio Co Ltd
Clock Generator, 50MHz, CMOS, 1.33 X 0.80 MM, DIE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N6 | |
JESD-609 Code | e6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 50 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NJU6318PC
This table gives cross-reference parts and alternative options found for NJU6318PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6318PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6329AC | Clock Generator, 50MHz, CMOS, 1.24 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6318PC vs NJU6329AC |
NJU6375JC | Clock Generator, 50MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6318PC vs NJU6375JC |
NJU6322TC | Clock Generator, 50MHz, CMOS, 1.24 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6318PC vs NJU6322TC |
NJU6332HC | Clock Generator, 50MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6318PC vs NJU6332HC |
NJU6333HC | Clock Generator, 50MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6318PC vs NJU6333HC |
NJU6322LC | Clock Generator, 50MHz, CMOS, 1.24 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6318PC vs NJU6322LC |
NJU6330BC | Clock Generator, 50MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6318PC vs NJU6330BC |
NJU6338HC | Clock Generator, 50MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6318PC vs NJU6338HC |
NJU6318WC | Clock Generator, 50MHz, CMOS, 1.33 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6318PC vs NJU6318WC |
NJU6324LC | Clock Generator, 50MHz, CMOS, 1.24 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6318PC vs NJU6324LC |