Part Details for NJU2103BE(TE1) by New Japan Radio Co Ltd
Overview of NJU2103BE(TE1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJU2103BE(TE1)
NJU2103BE(TE1) CAD Models
NJU2103BE(TE1) Part Data Attributes
|
NJU2103BE(TE1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU2103BE(TE1)
New Japan Radio Co Ltd
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | EMP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-02-20 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max (Isup) | 0.41 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NJU2103BE(TE1)
This table gives cross-reference parts and alternative options found for NJU2103BE(TE1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU2103BE(TE1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1232EOART | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | NJU2103BE(TE1) vs TC1232EOART |
TC1232EOA713G | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | NJU2103BE(TE1) vs TC1232EOA713G |
TC1232EPAG | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | NJU2103BE(TE1) vs TC1232EPAG |
TC1232COA713G | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | NJU2103BE(TE1) vs TC1232COA713G |
TC1232COERT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, PLASTIC, SOIC-16 | Microchip Technology Inc | NJU2103BE(TE1) vs TC1232COERT |
TC1232EPA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | NJU2103BE(TE1) vs TC1232EPA |
TC1232COA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SO-8 | Microchip Technology Inc | NJU2103BE(TE1) vs TC1232COA |
TC1232EOE713 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Microchip Technology Inc | NJU2103BE(TE1) vs TC1232EOE713 |
TC1232COETR | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Microchip Technology Inc | NJU2103BE(TE1) vs TC1232COETR |
TC1232COE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Microchip Technology Inc | NJU2103BE(TE1) vs TC1232COE |