Part Details for NJU201AD by Nisshinbo Micro Devices
Overview of NJU201AD by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJU201AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU201AD-ND
|
DigiKey | IC SWITCH SPST-NCX4 100OHM 16DIP Min Qty: 1000 Lead time: 26 Weeks Container: Tube | Limited Supply - Call |
|
$1.1277 | Buy Now |
|
Onlinecomponents.com | Analog Switch Quad SPST 16-Pin PDIP RoHS: Compliant |
49 In Stock |
|
$0.9230 / $1.3400 | Buy Now |
|
Master Electronics | Analog Switch Quad SPST 16-Pin PDIP RoHS: Compliant |
49 In Stock |
|
$0.9230 / $1.3400 | Buy Now |
Part Details for NJU201AD
NJU201AD CAD Models
NJU201AD Part Data Attributes:
|
NJU201AD
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJU201AD
Nisshinbo Micro Devices
SPST, 4 Func, 1 Channel, CMOS, PDIP16,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 600 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJU201AD
This table gives cross-reference parts and alternative options found for NJU201AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU201AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU201AD | SPST, 4 Func, 1 Channel, CMOS, PDIP16, DIP-16 | New Japan Radio Co Ltd | NJU201AD vs NJU201AD |