Part Details for NJS51C25792 by Winchester Interconnect
Overview of NJS51C25792 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJS51C25792
NJS51C25792 CAD Models
NJS51C25792 Part Data Attributes
|
NJS51C25792
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
NJS51C25792
Winchester Interconnect
Card Edge Connector, 102 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | PURE TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER NICKEL TIN ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 102 |
Alternate Parts for NJS51C25792
This table gives cross-reference parts and alternative options found for NJS51C25792. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJS51C25792, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJS51C25192 | Card Edge Connector, 102 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Winchester Interconnect | NJS51C25792 vs NJS51C25192 |