Part Details for NJM79L06L2A by New Japan Radio Co Ltd
Overview of NJM79L06L2A by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NJM79L06L2A
NJM79L06L2A CAD Models
NJM79L06L2A Part Data Attributes:
|
NJM79L06L2A
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM79L06L2A
New Japan Radio Co Ltd
Fixed Negative Standard Regulator, 6V, BIPolar, PBCY3, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e6 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.07% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.24 V | |
Output Voltage1-Min | 5.76 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for NJM79L06L2A
This table gives cross-reference parts and alternative options found for NJM79L06L2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM79L06L2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L79L06CZ-TR | 6V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | NJM79L06L2A vs L79L06CZ-TR |
L7906ACD2T-TR | 6V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | STMicroelectronics | NJM79L06L2A vs L7906ACD2T-TR |
MC7906CD2T | 6V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | NJM79L06L2A vs MC7906CD2T |
L79L06ACZ-AP | 6V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | NJM79L06L2A vs L79L06ACZ-AP |
MC7906BD2T | 6V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | NJM79L06L2A vs MC7906BD2T |
MC7906CD2TR4 | 6V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | onsemi | NJM79L06L2A vs MC7906CD2TR4 |
L79L06CZ-AP | 6V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | NJM79L06L2A vs L79L06CZ-AP |
L79L06CD | 6V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | NJM79L06L2A vs L79L06CD |
L79L06CD13TR | 6V FIXED NEGATIVE REGULATOR, PDSO8, LEAD FREE, SOP-8 | STMicroelectronics | NJM79L06L2A vs L79L06CD13TR |
MC7906CD2TT4 | 6V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | onsemi | NJM79L06L2A vs MC7906CD2TT4 |