Part Details for NJM7824DL1A by New Japan Radio Co Ltd
Overview of NJM7824DL1A by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM7824DL1A
NJM7824DL1A CAD Models
NJM7824DL1A Part Data Attributes
|
NJM7824DL1A
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM7824DL1A
New Japan Radio Co Ltd
Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 23 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.17% | |
Width | 6.04 mm |
Alternate Parts for NJM7824DL1A
This table gives cross-reference parts and alternative options found for NJM7824DL1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM7824DL1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78M24ABDT | STMicroelectronics | Check for Price | 24V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | NJM7824DL1A vs L78M24ABDT |
L78M24CDT-TR | STMicroelectronics | $0.1804 | Precision 500 mA regulators | NJM7824DL1A vs L78M24CDT-TR |
KA78M24I | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | NJM7824DL1A vs KA78M24I |
MC78M24CDTR2 | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, PLASTIC, DPAK-3 | NJM7824DL1A vs MC78M24CDTR2 |
KA78M24R | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, DPAK-3 | NJM7824DL1A vs KA78M24R |
L78M24CDT | STMicroelectronics | Check for Price | 24V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | NJM7824DL1A vs L78M24CDT |
UA78M24CKTP | Texas Instruments | Check for Price | 24V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3 | NJM7824DL1A vs UA78M24CKTP |
BA17824FP | ROHM Semiconductor | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, TO-252, 3 PIN | NJM7824DL1A vs BA17824FP |
L78M24ACDT-TR | STMicroelectronics | $0.3609 | Precision 500 mA regulators | NJM7824DL1A vs L78M24ACDT-TR |
L78M24T | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, TP-3 | NJM7824DL1A vs L78M24T |