Part Details for NJM2902 by Micro Electronics Corporation
Overview of NJM2902 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM2902
NJM2902 CAD Models
NJM2902 Part Data Attributes
|
NJM2902
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NJM2902
Micro Electronics Corporation
Operational Amplifier,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Power | NO | |
Programmable Power | NO | |
Slew Rate-Nom | 0.5 V/us | |
Unity Gain BW-Nom | 500 | |
Wideband | NO |