Part Details for NJM2872F25 by New Japan Radio Co Ltd
Overview of NJM2872F25 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NJM2872F25
NJM2872F25 CAD Models
NJM2872F25 Part Data Attributes
|
NJM2872F25
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2872F25
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 2.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for NJM2872F25
This table gives cross-reference parts and alternative options found for NJM2872F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2872F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2881F25 | Fixed Positive LDO Regulator, 2.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NJM2872F25 vs NJM2881F25 |
NJM2872AF25 | Fixed Positive LDO Regulator, 2.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NJM2872F25 vs NJM2872AF25 |
LDS3985M25R | Very low drop and low noise BiCMOS 300 mA voltage regulator | STMicroelectronics | NJM2872F25 vs LDS3985M25R |
CM3014-25ST | Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO5, MO-178, SOT-23, 5 PIN | California Micro Devices | NJM2872F25 vs CM3014-25ST |
SIP21106DT-25-E3 | Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, BICMOS, PDSO5, 3.05 X 2.85 MM, 1 MM HEIGHT, ROHS COMPLIANT, TSOT-23, 5 PIN | Vishay Intertechnologies | NJM2872F25 vs SIP21106DT-25-E3 |
LD3870-2.5V | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, BIPolar, PDSO5, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | NJM2872F25 vs LD3870-2.5V |
STLQ50M25R | 2.5V FIXED POSITIVE LDO REGULATOR, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | STMicroelectronics | NJM2872F25 vs STLQ50M25R |
ILC7082AIM525X | Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NJM2872F25 vs ILC7082AIM525X |
NJM2862F25 | Fixed Positive LDO Regulator, 2.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NJM2872F25 vs NJM2862F25 |
AP7311-25WG-7 | Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | NJM2872F25 vs AP7311-25WG-7 |