There are no models available for this part yet.
Overview of NJM2856DL3-25-TE1 by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2856DL3-25-TE1 by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2129-NJM2856DL3-25-TE1TR-ND
|
DigiKey | IC REG LINEAR 2.5V 1A TO252-5 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3690 / $0.4036 | Buy Now | |
DISTI #
513-NJM2856DL325TE1
|
Mouser Electronics | LDO Voltage Regulators 1A 75dB 45uVrms 0.20V 2.5V 1190mW RoHS: Compliant | 0 |
|
$0.3680 / $0.4030 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2760 / $0.3600 | Buy Now |
CAD Models for NJM2856DL3-25-TE1 by Nisshinbo Micro Devices
Part Data Attributes for NJM2856DL3-25-TE1 by Nisshinbo Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Nisshinbo
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.28 V
|
Dropout Voltage1-Nom
|
0.2 V
|
Input Voltage Absolute-Max
|
10 V
|
Input Voltage-Max
|
8 V
|
Input Voltage-Min
|
3.5 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e6
|
Length
|
6.54 mm
|
Line Regulation-Max
|
0.01125%
|
Load Regulation-Max
|
0.1%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
1.3 A
|
Output Voltage1-Max
|
2.525 V
|
Output Voltage1-Min
|
2.475 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP5H,.37,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method
|
TR
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.63 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
1%
|
Width
|
6.04 mm
|
Alternate Parts for NJM2856DL3-25-TE1
This table gives cross-reference parts and alternative options found for NJM2856DL3-25-TE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2856DL3-25-TE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2845DL1-25(TE1) | Fixed Positive LDO Regulator, 2.5V, 0.28V Dropout, BIPolar, PSSO3, TO-252, 3 PIN | New Japan Radio Co Ltd | NJM2856DL3-25-TE1 vs NJM2845DL1-25(TE1) |
RN5RZ27BC-TL-FB | Fixed Positive LDO Regulator, 2.7V, 0.3V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJM2856DL3-25-TE1 vs RN5RZ27BC-TL-FB |
NJM2855DL1-25 | Fixed Positive LDO Regulator, 2.5V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | Nisshinbo Micro Devices | NJM2856DL3-25-TE1 vs NJM2855DL1-25 |
NJM2856DL3-23 | Fixed Positive LDO Regulator, 2.3V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN | New Japan Radio Co Ltd | NJM2856DL3-25-TE1 vs NJM2856DL3-23 |
NJM2370U25(TE1) | Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, BIPolar, PDSO6, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2856DL3-25-TE1 vs NJM2370U25(TE1) |
NJM2370U24(TE2) | Fixed Positive LDO Regulator, 2.4V, 0.3V Dropout, BIPolar, PDSO6, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2856DL3-25-TE1 vs NJM2370U24(TE2) |
NJM2855DL1-23 | Fixed Positive LDO Regulator, 2.3V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | NJM2856DL3-25-TE1 vs NJM2855DL1-23 |
RN5RZ27BC-TR-FB | Fixed Positive LDO Regulator, 2.7V, 0.3V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJM2856DL3-25-TE1 vs RN5RZ27BC-TR-FB |
NJM2855DL1-25-TE1 | Fixed Positive LDO Regulator, | Nisshinbo Micro Devices | NJM2856DL3-25-TE1 vs NJM2855DL1-25-TE1 |
NJM2370U25(TE2) | Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, BIPolar, PDSO6, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2856DL3-25-TE1 vs NJM2370U25(TE2) |