Power Circuits
NJM2855DL1-36
New Japan Radio Co Ltd
Description: Fixed Positive LDO Regulator, 3.6V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN

Overview of NJM2855DL1-36 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Automotive

CAD Models for NJM2855DL1-36 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM2855DL1-36 by New Japan Radio Co Ltd

NJM2855DL1-36
New Japan Radio Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
TO-252
Package Description
TO-252, 3 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.28 V
Input Voltage-Max
8 V
Input Voltage-Min
4.564 V
JESD-30 Code
R-PSSO-G2
Length
6.54 mm
Number of Functions
1
Number of Terminals
2
Output Voltage1-Max
3.636 V
Output Voltage1-Min
3.564 V
Output Voltage1-Nom
3.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
2.28 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
1%
Width
6.04 mm
Want to compare parts?
  1. NJM2855DL1-36
    New Japan Radio Co Ltd
    Fixed Positive LDO Regulator, 3.6V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN
    VS

Alternate Parts for NJM2855DL1-36

This table gives cross-reference parts and alternative options found for NJM2855DL1-36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2855DL1-36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJM2856DL3-35 Fixed Positive LDO Regulator, 3.5V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN New Japan Radio Co Ltd NJM2855DL1-36 vs NJM2856DL3-35
NJM2855DL1-33-(TE1) Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3/2 PIN New Japan Radio Co Ltd NJM2855DL1-36 vs NJM2855DL1-33-(TE1)
RN5RZ35BC-TR-FB Fixed Positive LDO Regulator, 3.5V, 0.3V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd NJM2855DL1-36 vs RN5RZ35BC-TR-FB
NJM2855DL1-31 Fixed Positive LDO Regulator, 3.1V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN New Japan Radio Co Ltd NJM2855DL1-36 vs NJM2855DL1-31
NJM2856DL3-36 Fixed Positive LDO Regulator, 3.6V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN New Japan Radio Co Ltd NJM2855DL1-36 vs NJM2856DL3-36
NJM2856DL3-34 Fixed Positive LDO Regulator, 3.4V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN New Japan Radio Co Ltd NJM2855DL1-36 vs NJM2856DL3-34
NJM2856DL3-33-TE1 Fixed Positive LDO Regulator, Nisshinbo Micro Devices NJM2855DL1-36 vs NJM2856DL3-33-TE1
RH5RZ34CC-TR Fixed Positive LDO Regulator, 3.4V, 0.3V Dropout, CMOS, PSSO3, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd NJM2855DL1-36 vs RH5RZ34CC-TR
NJM2856DL3-33 Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN New Japan Radio Co Ltd NJM2855DL1-36 vs NJM2856DL3-33
RH5RZ35CC-TL Fixed Positive LDO Regulator, 3.5V, 0.3V Dropout, CMOS, PSSO3, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd NJM2855DL1-36 vs RH5RZ35CC-TL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2855DL1-36 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2855DL1-36 by New Japan Radio Co Ltd

  • Please alert me when NJM2855DL1-36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NJM2855DL1-36 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2855DL1-36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NJM2855DL1-36 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2855DL1-36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2855DL1-36 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: