Part Details for NJM2742D by Nisshinbo Micro Devices
Overview of NJM2742D by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2742D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2742D-ND
|
DigiKey | NJM2742D Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0499 | Buy Now |
DISTI #
513-NJM2742D
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual High Speed RoHS: Compliant | 3626 |
|
$0.9620 / $2.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8880 / $1.2940 | Buy Now |
Part Details for NJM2742D
NJM2742D CAD Models
NJM2742D Part Data Attributes
|
NJM2742D
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2742D
Nisshinbo Micro Devices
Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for NJM2742D
This table gives cross-reference parts and alternative options found for NJM2742D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2742D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA7-5152-7 | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | NJM2742D vs HA7-5152-7 |
TL35072AP | DUAL OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | NJM2742D vs TL35072AP |
NJM2742D | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | NJM2742D vs NJM2742D |
HA7-5152-2 | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | NJM2742D vs HA7-5152-2 |
LT1178MJ8 | IC DUAL OP-AMP, 420 uV OFFSET-MAX, 0.06 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | NJM2742D vs LT1178MJ8 |
OP213AZ/883 | IC DUAL OP-AMP, 150 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | NJM2742D vs OP213AZ/883 |
OP213BZ/883 | IC DUAL OP-AMP, 3.4 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | NJM2742D vs OP213BZ/883 |
LT1178AMJ8 | IC DUAL OP-AMP, 290 uV OFFSET-MAX, 0.06 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | NJM2742D vs LT1178AMJ8 |