Part Details for NJM2710V-TE1 by Nisshinbo Micro Devices
Overview of NJM2710V-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2710V-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2710V-TE1
|
Mouser Electronics | High Speed Operational Amplifiers Hex Ultra Hi-Speed RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.8900 | Buy Now |
Part Details for NJM2710V-TE1
NJM2710V-TE1 CAD Models
NJM2710V-TE1 Part Data Attributes:
|
NJM2710V-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2710V-TE1
Nisshinbo Micro Devices
Operational Amplifier, 6 Func, 7000uV Offset-Max, BIPolar, PDSO20, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 7 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 260 V/us | |
Supply Voltage Limit-Max | 5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 180000 | |
Width | 4.4 mm |