Power Circuits
NJM2368E-(TE2)
New Japan Radio Co Ltd
Description: Switching Controller, 0.05A, 350kHz Switching Freq-Max, BIPolar, PDSO8, EMP-8

Overview of NJM2368E-(TE2) by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NJM2368E-(TE2) by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM2368E-(TE2) by New Japan Radio Co Ltd

NJM2368E-(TE2)
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
Package Description
EMP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Input Voltage-Max
32 V
Input Voltage-Min
3.6 V
Input Voltage-Nom
6 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e6
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.05 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
350 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. NJM2368E-(TE2)
    New Japan Radio Co Ltd
    Switching Controller, 0.05A, 350kHz Switching Freq-Max, BIPolar, PDSO8, EMP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2368E-(TE2) by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2368E-(TE2) by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM2368E-(TE2) would you like to use for your alert(s)?
  • Please alert me when NJM2368E-(TE2) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM2368E-(TE2) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2368E-(TE2) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM2368E-(TE2) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2368E-(TE2).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2368E-(TE2) by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: