Part Details for NJM2116M-(T2) by New Japan Radio Co Ltd
Overview of NJM2116M-(T2) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NJM2116M-(T2)
NJM2116M-(T2) CAD Models
NJM2116M-(T2) Part Data Attributes:
|
NJM2116M-(T2)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2116M-(T2)
New Japan Radio Co Ltd
Operational Amplifier, 6 Func, 5000uV Offset-Max, BIPolar, PDSO20, DMP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 45 V/us | |
Supply Voltage Limit-Max | 6.75 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200000 | |
Width | 5 mm |
Alternate Parts for NJM2116M-(T2)
This table gives cross-reference parts and alternative options found for NJM2116M-(T2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2116M-(T2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2116M-(T1) | Operational Amplifier, 6 Func, 5000uV Offset-Max, BIPolar, PDSO20, DMP-20 | New Japan Radio Co Ltd | NJM2116M-(T2) vs NJM2116M-(T1) |
NJM2116V-(TE1) | Operational Amplifier, 6 Func, 5000uV Offset-Max, BIPolar, PDSO20, SSOP-20 | New Japan Radio Co Ltd | NJM2116M-(T2) vs NJM2116V-(TE1) |
NJM2116M-(TE1) | Operational Amplifier, 6 Func, 5000uV Offset-Max, BIPolar, PDSO20, DMP-20 | New Japan Radio Co Ltd | NJM2116M-(T2) vs NJM2116M-(TE1) |