-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, 0.4W, 1 Channel(s), 1 Func, Bipolar, PDSO8, DMP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NJM2113 Series 2- 16 V 2.7 mA 400 mW Audio Power Amplifier - DMP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.3900 / $0.4550 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 474 |
|
$0.2760 / $0.8625 | Buy Now |
|
Quest Components | 2113M | 4 |
|
$0.8910 | Buy Now |
|
Quest Components | 2113M | 379 |
|
$0.3450 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM2113M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2113M
New Japan Radio Co Ltd
Audio Amplifier, 0.4W, 1 Channel(s), 1 Func, Bipolar, PDSO8, DMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | ||
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 0.4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for NJM2113M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2113M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34119DR2 | IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | Freescale Semiconductor | NJM2113M vs MC34119DR2 |
MC34119D | 0.4W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | NJM2113M vs MC34119D |
MCZ34119EFR2 | 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Freescale Semiconductor | NJM2113M vs MCZ34119EFR2 |
MCZ34119EF | 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Freescale Semiconductor | NJM2113M vs MCZ34119EF |