Part Details for NJM2113E by New Japan Radio Co Ltd
Overview of NJM2113E by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NJM2113E
NJM2113E CAD Models
NJM2113E Part Data Attributes
|
NJM2113E
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2113E
New Japan Radio Co Ltd
Audio Amplifier, 0.4W, 1 Channel(s), PDSO8, 0.150 INCH, PLASTIC, SOL-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOL-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.6% | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 0.4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NJM2113E
This table gives cross-reference parts and alternative options found for NJM2113E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2113E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34119DR2 | IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | Freescale Semiconductor | NJM2113E vs MC34119DR2 |
MC34119D | 0.4W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | NJM2113E vs MC34119D |
MCZ34119EFR2 | 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Freescale Semiconductor | NJM2113E vs MCZ34119EFR2 |
MCZ34119EF | 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Freescale Semiconductor | NJM2113E vs MCZ34119EF |