Datasheets
NJM2072M-(TE4) by: New Japan Radio Co Ltd

Analog Circuit, PDSO8, DMP-8

Part Details for NJM2072M-(TE4) by New Japan Radio Co Ltd

Overview of NJM2072M-(TE4) by New Japan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Part Details for NJM2072M-(TE4)

NJM2072M-(TE4) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NJM2072M-(TE4) Part Data Attributes

NJM2072M-(TE4) New Japan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
NJM2072M-(TE4) New Japan Radio Co Ltd Analog Circuit, PDSO8, DMP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD
Part Package Code SOIC
Package Description DMP-8
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-PDSO-G8
JESD-609 Code e6
Length 5 mm
Number of Terminals 8
Operating Temperature-Max 75 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape SQUARE
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.9 mm
Supply Current-Max (Isup) 1.5 mA
Supply Voltage-Max (Vsup) 7 V
Supply Voltage-Min (Vsup) 0.9 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2072M-(TE4) by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2072M-(TE4) by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM2072M-(TE4) would you like to use for your alert(s)?
  • Please alert me when NJM2072M-(TE4) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM2072M-(TE4) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2072M-(TE4) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM2072M-(TE4) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2072M-(TE4).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2072M-(TE4) by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: