NJM2068M
Description: Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8,

Overview of NJM2068M by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for NJM2068M by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # 2129-NJM2068M-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8DMP Min Qty: 1 Lead time: 16 Weeks Container: Tube 2034
In Stock
  • 1 $1.0000
  • 10 $0.8940
  • 25 $0.8484
  • 100 $0.6969
  • 300 $0.6515
  • 500 $0.5757
  • 1,000 $0.4545
  • 2,500 $0.4242
  • 5,000 $0.4030
$0.4030 / $1.0000 Buy Now
DISTI # 513-NJM2068M
Mouser Electronics Operational Amplifiers - Op Amps Dual Low Noise RoHS: Compliant 2426
  • 1 $0.9900
  • 10 $0.8930
  • 100 $0.6960
  • 500 $0.5750
  • 1,000 $0.4540
  • 2,000 $0.4240
  • 4,000 $0.4020
  • 10,000 $0.3870
$0.3870 / $0.9900 Buy Now
Onlinecomponents.com OP Amp Dual GP ±18V 8-Pin DMP RoHS: Compliant 500 In Stock
  • 50 $0.6278
  • 100 $0.6184
  • 250 $0.6091
  • 500 $0.6000
  • 1,000 $0.4500
  • 1,500 $0.4200
  • 2,000 $0.4116
$0.4116 / $0.6278 Buy Now
Master Electronics OP Amp Dual GP ±18V 8-Pin DMP RoHS: Compliant 500 In Stock
  • 50 $0.6278
  • 100 $0.6184
  • 250 $0.6091
  • 500 $0.6000
  • 1,000 $0.4500
  • 1,500 $0.4200
  • 2,000 $0.4116
$0.4116 / $0.6278 Buy Now

CAD Models for NJM2068M by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NJM2068M by Nisshinbo Micro Devices

NJM2068M
Nisshinbo Micro Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Nisshinbo
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1 µA
Bias Current-Max (IIB) @25C
1 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e6
Length
5 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Slew Rate-Nom
6 V/us
Supply Current-Max
8 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
5500
Voltage Gain-Min
31622.8
Width
5 mm
Want to compare parts?
  1. NJM2068M
    Nisshinbo Micro Devices
    Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8,
    VS

Alternate Parts for NJM2068M

This table gives cross-reference parts and alternative options found for NJM2068M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2068M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJM2068M Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd NJM2068M vs NJM2068M
NJM3404AM Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd NJM2068M vs NJM3404AM
Part Number Description Manufacturer Compare
3404G-S08-R Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOP-8 Unisonic Technologies Co Ltd NJM2068M vs 3404G-S08-R
NJM3404AM Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, DMP-8 Nisshinbo Micro Devices NJM2068M vs NJM3404AM
NJM2068M Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd NJM2068M vs NJM2068M
3404L-S08-R Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 Unisonic Technologies Co Ltd NJM2068M vs 3404L-S08-R

Related Parts for NJM2068M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2068M by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2068M by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of NJM2068M would you like to use for your alert(s)?
  • Please alert me when NJM2068M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM2068M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2068M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM2068M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2068M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2068M by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: