Part Details for NJM2035D by New Japan Radio Co Ltd
Overview of NJM2035D by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2035D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67516712
|
Verical | STEREO MODULATOR Min Qty: 50 Package Multiple: 25 Date Code: 1402 | Americas - 675 |
|
$1.3780 / $1.7030 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ |
Part Details for NJM2035D
NJM2035D CAD Models
NJM2035D Part Data Attributes
|
NJM2035D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2035D
New Japan Radio Co Ltd
Consumer Circuit, Bipolar, PDIP14, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 1.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJM2035D
This table gives cross-reference parts and alternative options found for NJM2035D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2035D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2035M-(T1) | Consumer Circuit, Bipolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM2035D vs NJM2035M-(T1) |
NJM2035M-TE2 | SPECIALTY CONSUMER CIRCUIT, PDSO14, MINI, PLASTIC, DMP-14 | New Japan Radio Co Ltd | NJM2035D vs NJM2035M-TE2 |
NJM2035M-(TE2) | Consumer Circuit, Bipolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM2035D vs NJM2035M-(TE2) |
NJM2035M | Consumer Circuit, Bipolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM2035D vs NJM2035M |
NJM2035M-(TE1) | Consumer Circuit, Bipolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM2035D vs NJM2035M-(TE1) |