Part Details for NJM14558M by Nisshinbo Micro Devices
Overview of NJM14558M by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJM14558M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM14558M
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual RoHS: Compliant | 148 |
|
$0.2850 / $0.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2872 / $0.4254 | Buy Now |
Part Details for NJM14558M
NJM14558M CAD Models
NJM14558M Part Data Attributes
|
NJM14558M
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM14558M
Nisshinbo Micro Devices
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 0.0045 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 19950 | |
Width | 5 mm |
Alternate Parts for NJM14558M
This table gives cross-reference parts and alternative options found for NJM14558M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM14558M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM14558M-(T2) | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM14558M vs NJM14558M-(T2) |
NJM14558R | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, VSP-8 | New Japan Radio Co Ltd | NJM14558M vs NJM14558R |
NJM14558R-(TE2) | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, VSP-8 | New Japan Radio Co Ltd | NJM14558M vs NJM14558R-(TE2) |
NJM14558E-(TE1) | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJM14558M vs NJM14558E-(TE1) |
NJM14558E-(T2) | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJM14558M vs NJM14558E-(T2) |
NJM14558M-(TE1) | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM14558M vs NJM14558M-(TE1) |
NJM14558M | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM14558M vs NJM14558M |
NJM14558E-(TE2) | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJM14558M vs NJM14558E-(TE2) |
NJM14558M-(TE4) | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM14558M vs NJM14558M-(TE4) |