NJL5191K-F10
New Japan Radio Co Ltd
Description: Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 0.05-0.15mA, 1-Channel, Rectangular, Through Hole Mount

Overview of NJL5191K-F10 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities

CAD Models for NJL5191K-F10 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJL5191K-F10 by New Japan Radio Co Ltd

NJL5191K-F10
New Japan Radio Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Reach Compliance Code
unknown
Additional Feature
16V VCE, 0.20UA DARK CURRENT
Body Breadth
2.6 mm
Body Height
1.4 mm
Body Length or Diameter
3.4 mm
JESD-609 Code
e0
Measurement Range-Max (mm)
0.7 mm
Measurement Range-Min (mm)
0.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Channels
1
Operating Current-Max
4 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Circuit Type
Transistor
Output Current-Max
0.15 mA
Output Range
0.05-0.15mA
Output Type
ANALOG CURRENT
Output Voltage-Max
16 V
Package Shape/Style
RECTANGULAR
Response Time
30 µs
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max
1.4 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
Want to compare parts?
  1. NJL5191K-F10
    New Japan Radio Co Ltd
    Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 0.05-0.15mA, 1-Channel, Rectangular, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJL5191K-F10 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJL5191K-F10 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJL5191K-F10 would you like to use for your alert(s)?
  • Please alert me when NJL5191K-F10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJL5191K-F10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJL5191K-F10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJL5191K-F10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJL5191K-F10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJL5191K-F10 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: