There are no models available for this part yet.
Overview of NJL5164K-F2-C by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NJL5164K-F2-C by New Japan Radio Co Ltd
Part Data Attributes for NJL5164K-F2-C by New Japan Radio Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEW JAPAN RADIO CO LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
2V VCE, 1UA DARK CURRENT
|
Body Breadth
|
2.6 mm
|
Body Height
|
1.4 mm
|
Body Length or Diameter
|
3.4 mm
|
Measurement Range-Max (mm)
|
0.7 mm
|
Measurement Range-Min (mm)
|
0.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Current-Max
|
4 mA
|
Output Range
|
0.60-2.10mA
|
Output Type
|
ANALOG CURRENT
|
Package Shape/Style
|
RECTANGULAR
|
Response Time
|
100 µs
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Supply Voltage-Max
|
1.2 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for NJL5164K-F2-C
This table gives cross-reference parts and alternative options found for NJL5164K-F2-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJL5164K-F2-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJL5164K-F10-B | POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 1.60-6mA, RECTANGULAR, THROUGH HOLE MOUNT | New Japan Radio Co Ltd | NJL5164K-F2-C vs NJL5164K-F10-B |
NJL5165K-A | POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 0.06-0.12mA, RECTANGULAR, THROUGH HOLE MOUNT | New Japan Radio Co Ltd | NJL5164K-F2-C vs NJL5165K-A |
NJL5165K-C | POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 0.02-0.04mA, RECTANGULAR, THROUGH HOLE MOUNT | New Japan Radio Co Ltd | NJL5164K-F2-C vs NJL5165K-C |
NJL5164K-F2C | Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 0.60-2.10mA, Rectangular, Through Hole Mount, | New Japan Radio Co Ltd | NJL5164K-F2-C vs NJL5164K-F2C |
NJL5164K-F3-A | POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 4-16mA, RECTANGULAR, THROUGH HOLE MOUNT | New Japan Radio Co Ltd | NJL5164K-F2-C vs NJL5164K-F3-A |